NXP TJA1050T/N1M,112 technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TJA1050T/N1M,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.