
The NXP TJA1050T/V,112 is a single transceiver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a maximum supply current of 10mA. The device is packaged in a SO package and is RoHS compliant. It is available in a quantity of 2000 units per package, packaged in a rail/Tube configuration.
NXP TJA1050T/V,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1050T/V,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
