The TJA1050U is an 8-channel automotive interface IC from NXP, operating within a temperature range of -40°C to 125°C. It features a 5V nominal supply voltage and is packaged in an 8-pin R-XUUC-N8 configuration. This IC is designed for use in automotive applications, adhering to the temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1050U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TJA1050U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.