The TJA1050U/N1 is an 8-pin automotive interface IC from NXP, designed to operate within a temperature range of -40 to 125°C. It features a nominal supply voltage of 5V and is constructed in a DIE package type. The IC has a single function and 8 terminals, with the terminal position located on the upper side. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |