The TJA1051T/CM is an 8-pin SOP-8 dual interface IC with a nominal supply voltage of 5V. It has a width of 3.9mm and a length of 4.9mm. The device is screened to AEC-Q100 level and features a JEDEC package code of R-PDSO-G8. It has 8 terminals and 1 function.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |