The TJA1051T/E is an 8-channel dual UART bridge IC with a 64-byte FIFO and 33 Mbps SPI interface. It operates from a 5V supply with a maximum supply current of 110 mA. The IC is packaged in an R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It meets the AEC-Q100 screening level.
NXP TJA1051T/E technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TJA1051T/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.