
Automotive CAN transceiver IC supporting 1Mbps data rates and 5V operation. Features include a 5V operating supply voltage range of 4.5V to 5.5V, a maximum operating temperature of 150°C, and a minimum of -40°C. This surface mount component is packaged in SO, supplied on tape and reel, and is RoHS compliant and lead-free.
NXP TJA1051T/E,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1051T/E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
