The TJA1051TK/3 is an 8-channel dual terminal interface IC from NXP, operating at a nominal supply voltage of 5V with a maximum supply current of 110mA. It is packaged in the HVSON-8 package type. The device is compliant with AEC-Q100 screening level.
NXP TJA1051TK/3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TJA1051TK/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.