
Automotive CAN transceiver IC supporting 1Mbps data rates. Features a 5V nominal supply voltage with a range of 4.5V to 5.5V. Offers normal and silent operating modes for flexible CAN bus communication. Encased in an 8-pin HVSON EP package, this lead-free and RoHS compliant component is supplied on tape and reel.
NXP TJA1051TK/3,118 technical specifications.
| Data Rate | 1Mbps |
| Height | 1mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1051TK/3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
