NXP TJA1052IT/1Y technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1052IT/1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
