NXP TJA1052IT/2 technical specifications.
| Package/Case | SO |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Transceivers | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TJA1052IT/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.