The TJA1055T is a single transceiver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 40V and a minimum supply voltage of 5V. The device is packaged in a 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 package and is RoHS compliant. The TJA1055T is designed for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1055T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1055T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.