
The TJA1055T/3/C is a single-transceiver interface IC from NXP, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 40V and a maximum supply current of 21mA. The device is packaged in a SO package and is compliant with RoHS regulations. It is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
