
The TJA1055T/3/CM,118 is a single-transceiver interface IC from NXP, designed to operate within a temperature range of -40°C to 125°C. It is packaged in a surface-mount SO package and is compliant with lead-free standards. The device can withstand a maximum supply voltage of 40V and a minimum supply voltage of 4.75V.
NXP TJA1055T/3/CM,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1055T/3/CM,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
