
The TJA1055T,512 is a single transceiver IC from NXP, designed for I2C and SPI interface applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 5V and 40V. The device is mounted using surface mount techniques and is compliant with RoHS regulations. With a maximum supply current of 21mA, this IC is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1055T,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1055T,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
