High-speed CAN transceiver, AEC-Q100 qualified, featuring 8 terminals in a dual inline configuration. This integrated circuit operates with a nominal supply voltage of 5V and is housed in an 8-pin SOIC package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Designed for network interface applications, it provides a single function for robust communication.
NXP TJA1057GT/3J technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TJA1057GT/3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.