
Automotive FlexRay transceiver featuring 1 transmitter and 2 receivers, supporting a 10Mbps data rate. This surface mount integrated circuit operates within a 4.75V to 5.25V supply voltage range and boasts a maximum supply current of 62mA. Designed for demanding automotive environments, it offers a wide operating temperature range from -40°C to 150°C. The component is provided in a 20-pin SSOP package, supplied on tape and reel, and is both lead-free and RoHS compliant.
Sign in to ask questions about the NXP TJA1080ATS/2/T,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1080ATS/2/T,118 technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 62mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 62mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1080ATS/2/T,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
