NXP TJA1080TS,118 technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 62mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1080TS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
