
Automotive transceiver with 1 transmitter and 2 receivers, supporting a 10Mbps data rate. Features a 16-pin SSOP surface mount package, operating within a voltage range of 4.75V to 5.25V and a temperature range of -40°C to 150°C. Maximum supply current is 37mA. Packaged on tape and reel, this RoHS compliant component is designed for automotive applications.
NXP TJA1081TS,118 technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 37mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1081TS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
