
Automotive transceiver featuring 1 transmitter and 2 receivers, operating at a 10Mbps data rate. This surface mount integrated circuit is housed in a 14-pin TSSOP package. It supports a supply voltage range of 4.5V to 5.25V and has a maximum supply current of 35mA. The component operates across an extended temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJA1082TT,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1082TT,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
