
The TJA1083TTJ is a surface mount SOP IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply current of 60mA and a maximum supply voltage of 5.25V. The IC is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the NXP TJA1083TTJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1083TTJ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.45V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1083TTJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
