
The TJA1085HN,118 is a FlexRay interface IC with 4 transmitters, operating at data rates up to 10Mbps. It is packaged in a VQFN package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 125°C and has a maximum supply current of 240mA. The TJA1085HN,118 is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
NXP TJA1085HN,118 technical specifications.
| Package/Case | VQFN |
| Data Rate | 10Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 240mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlexRay™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1085HN,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
