The TJA1145TK/FD is a 14-pin dual interface circuit with a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. It has a JEDEC package code of R-PDSO-N14, a width of 3mm, and a length of 4.5mm. The device is screened to AEC-Q100 standards and has a terminal position of dual. It is available in an HVQCCN-14 package type.
Sign in to ask questions about the NXP TJA1145TK/FD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1145TK/FD technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TJA1145TK/FD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.