The TJF1051T/3 is an industrial-grade interface IC with a 5V supply voltage and an operating temperature range of -40 to 85°C. It features 8 terminals and a dual terminal position. The IC is packaged in a 3.9mm wide, 4.9mm long SOP-8 package with a JEDEC package code of R-PDSO-G8. It has a single function and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
NXP TJF1051T/3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.