The TJF1051T/3/1U is an 8-pin automotive SOP interface IC from NXP, operating within a temperature range of -40 to 125°C. It has a nominal supply voltage of 5V and is designed for use in automotive applications. The IC has a single function and 8 terminals, with a pin count of 8. It is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
NXP TJF1051T/3/1U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TJF1051T/3/1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.