Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TJF1052IT/1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJF1052IT/1Y technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Max Supply Voltage | 5.25V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TJF1052IT/1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.