Three-terminal adjustable voltage reference IC, offering a precise 2.495V output. Features industrial temperature grade operation from -40°C to 85°C with a maximum supply voltage of 36V. Housed in a 3-pin SOT-23 plastic package (JEDEC R-PDSO-G3) with dimensions of 2.9mm length and 1.3mm width. This power management component provides a single output function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TL431AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TL431AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.