
The TL431BIDBZR is an adjustable voltage reference from NXP, packaged in a SOT-23 plastic case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 100mA and a maximum output voltage of 36V, with a minimum output voltage of 2.495V. It is available in tape and reel packaging and is suitable for surface mount applications.
NXP TL431BIDBZR technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 2.51V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TL431BIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
