1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 3.9 MM, MS-012, SOT96-1, PLASTIC, SO-8
Checking distributor stock and pricing after the page loads.
NXP TL431ID technical specifications.
| Package/Case | SO |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |