The TL431QDBZR is a voltage reference with a temperature grade of AUTOMOTIVE and a supply voltage range of 2.495V to 36V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 3-pin TSSOP package with a width of 1.3mm and a length of 2.9mm. It is designed for use in automotive applications.
NXP TL431QDBZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TL431QDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.