Sign in to ask questions about the NXP TLVH431AQDBVR,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TLVH431AQDBVR,115 technical specifications.
| Package/Case | TSOP |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NXP TLVH431AQDBVR,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
