NXP TRK-MPC5634M technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, CAN, LIN |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP TRK-MPC5634M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
