NXP TRK-USB-MPC5604B technical specifications.
| Package/Case | LQFP |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP TRK-USB-MPC5604B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.