Development Boards & Kits - Other Processors S12G128 STRAKMiniUSB
NXP TRK-USB-S12G128 technical specifications.
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP TRK-USB-S12G128 to view detailed technical specifications.
No datasheet is available for this part.