
The TSA5059ATS/C1,118 is a single clock input PLL IC from NXP, operating within a temperature range of -20°C to 85°C. It is designed to function with a supply voltage of 5V, drawing a maximum supply current of 45mA. The device is packaged in a surface mount SO package and is available in tape and reel packaging. It is not a RoHS compliant device.
Sign in to ask questions about the NXP TSA5059ATS/C1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TSA5059ATS/C1,118 technical specifications.
| Package/Case | SO |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TSA5059ATS/C1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
