The NXP TSA5526T is a 16-pin phase-locked loop IC with a supply voltage range of 4.5 to 5.5 volts. It operates over a temperature range of -20 to 85 degrees Celsius. The device has a single function and is packaged in a 3.9 by 9.9 millimeter R-PDSO-G16 package with a dual terminal position. The NXP TSA5526T is a semiconductor device classified as a clock and timing IC, specifically a phase-locked loop.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |