The TSA6057T is a 16-pin SOP phase-locked loop IC from NXP, designed to operate within a temperature range of -30 to 85°C. This device features a 5V supply voltage, with a nominal value of 5V, a maximum value of 5.5V, and a minimum value of 4.5V. The PLL IC has a dual terminal position and a pin count of 16, with a package type of SOP.
NXP TSA6057T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.