Sign in to ask questions about the NXP TWR-12311-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-12311-EU technical specifications.
| Package/Case | Module |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | SPI, USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 10V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-12311-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.