Sign in to ask questions about the NXP TWR-56F8400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-56F8400 technical specifications.
| Type | Tower System Module |
| Supported Device | MC56F84789 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 8MHz |
| USB | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| ADC | 1 |
| IDE | ColdFire/CodeWarrior/Embedded Software Motor Control |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 9 |
| Daughter Cards | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-56F8400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.