NXP TWR-MCF51CN-KIT technical specifications.
| Type | Tower System Kit |
| Supported Device | MCF51CN128 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768/25MHz |
| USB | 1 |
| RS232 | 1 |
| Ethernet | 1 |
| I2C | 1 |
| SPI | 1 |
| ADC | 1 |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 4 |
| Daughter Cards | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-MCF51CN-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.