Sign in to ask questions about the NXP TWR-MPC8309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-MPC8309 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, SD |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerQUICC II™ PRO |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-MPC8309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
