Sign in to ask questions about the NXP TWR-RF-MRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-RF-MRB technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-RF-MRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.