Sign in to ask questions about the NXP TWR-S08JE128-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-S08JE128-KIT technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Flexis™, HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-S08JE128-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
