
The TWR-S08LL64 is an HCS08 8-bit microcontroller module with a 3.6V operating supply voltage. It features I2C, SPI, RS-232, and USB interfaces. The module is packaged as a single unit, and its core architecture is based on the HCS08 series. The TWR-S08LL64 is designed for evaluation purposes and is compliant with general industry standards.
Sign in to ask questions about the NXP TWR-S08LL64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-S08LL64 technical specifications.
| Package/Case | Module |
| Core Architecture | HCS08 |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232, USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-S08LL64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.