Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TWR-S08LL64-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Tower System Kit |
| Supported Device | MC9S08LL64 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768MHz |
| RAM Size | 4KB |
| Program Memory Size | 64KB |
| Program Memory Type | Flash |
| USB | 1 |
| RS232 | 1 |
| Display Type | LCD |
| IDE | CodeWarrior Studio Classic |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 4 |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-S08LL64-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.