NXP TWR-S08PT60 technical specifications.
| Package/Case | Module |
| Core Architecture | HCS08 |
| Features | I²C |
| Number of Bits | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FRS S08P |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-S08PT60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
