
The TWR-S12G240 is a Tower System Module from NXP that supports the MC9S12G240 microcontroller. It features a maximum clock rate of 25 MHz and 11298 bytes of RAM. The module includes 1 RS232, 1 CAN, and 1 SPI interface, and is supported by CodeWarrior Studio IDE. It has 4 LEDs and is designed for development and prototyping of MC9S12G240-based applications. The module operates within a standard temperature range and meets the requirements for development boards and kits.
NXP TWR-S12G240 technical specifications.
| Type | Tower System Module |
| Supported Device | MC9S12G240 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 25MHz |
| RAM Size | 11298B |
| Program Memory Size | 4096B/40KB |
| Program Memory Type | Flash |
| RS232 | 1 |
| CAN | 1 |
| SPI | 1 |
| IDE | CodeWarrior Studio |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 4 |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-S12G240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.