Sign in to ask questions about the NXP TWR-S12G64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-S12G64 technical specifications.
| Type | Tower System Module |
| Supported Device | MC9S12G64 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 25MHz |
| RAM Size | 4KB |
| Program Memory Size | 2048B/64KB |
| Program Memory Type | Flash |
| RS232 | 1 |
| CAN | 1 |
| SPI | 1 |
| IDE | CodeWarrior Studio |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 4 |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TWR-S12G64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.