Sign in to ask questions about the NXP TWR-SENSOR-PAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-SENSOR-PAK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Sensor Type | Accelerometer |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-SENSOR-PAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
