Sign in to ask questions about the NXP TWR-WIFI-AR4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-WIFI-AR4100 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 5GHz |
| Mount | Socket |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-WIFI-AR4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
